
Emporia SMART 3 mini Smartphone
Highlights & Details
- 12.7 cm(5 inch) Display, 960 x 480 Pixel
- CPU ()
- 16 GB built-in memory (microSD card (up to 64 GB))
- Android™ 9.0
Technical specifications
- Product type
Smartphone
- Type
SMART 3 mini
- GSM standard
LTE/4G
UMTS/3G
- Factory colour
Black
- Operating system (Version)
Android™ 9.0
- Display (cm)
12.7 cm
- Screen size diagonal (inches)
5 inch
- Display resolution
960 x 480 Pixel
- Display resolution mode
HD
- Resolution of built-in camera
8 MP
- Front camera resolution
2 MP
- Memory capacity
16 GB
- Memory card slots
microSD card (up to 64 GB)
- SIM card version
Micro SIM
Single SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
2500 mAh
- Mobile phone features
IP54
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
9 h
- Standby max.
168 h
IP54
- Width
65.7 mm
- Height
138 mm
- Depth
9.9 mm
- Interfaces
Micro USB
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2236553 Emporia SMART 3 mini Smartphone 16 GB 12.7 cm (5 inch) Black Android™ 9.0 Single SIM
User & Safety Instructions
User & Safety Instructions 2236553 Emporia SMART 3 mini Smartphone 16 GB 12.7 cm (5 inch) Black Android™ 9.0 Single SIM
User & Safety Instructions 2236553 Emporia SMART 3 mini Smartphone 16 GB 12.7 cm (5 inch) Black Android™ 9.0 Single SIM
Description
Even if emporia sees simplicity in operation as one of the essential features of the latest smartphone: The SMART.3mini is completely intelligent, highly complex and technically state of the art.
The simple emporia interface and the physical home button are particularly user-friendly. In addition, the SMART.3mini has the following additional functions, which support the simple handling even more: Dust and splash-proof (IP54), hearing aid compatible, emergency call button and a training manual included.
This text is machine translated.
Features
- Emergency function.
- Color display
- Background images
- Calendar
- Radio
- torch
- Bluetooth
- Display size 12.7 cm (5 in.)
- Directory entries> 1000
- GPS
- Hearing aid compatible
- Camera: 8 megapixel
- Micro USB
- Micro SD card.
Scope of delivery
- Micro USB cable
- Training book
- User manual
- Additional battery cover.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones




