
Emporia V200 Big button flip top mobile phone Charging station, Panic button Black
Highlights & Details
- External display
- Lift and hang up in closed state
- Including 2 battery covers (with and without emergency call button)
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory card slots
microSD card (up to 8 GB)
- Bluetooth
Yes
- Bluetooth
3.0
HSP
HFP
- Wi-Fi
No
- Max. talk time
8 h
- Standby max.
600 h
- Dim
(L x W) 104.3 mm x 51.5 mm
- Weight
90 g
- GSM frequency
900 MHz
1800 MHz
- Contract
None
- Battery capacity
900 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display resolution
240 x 320 Pixel
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
51.5 mm
- Length
104.3 mm
Documents & Downloads
Datasheet
Datasheet 1899872 Emporia V200 Big button flip top mobile phone Charging station, Panic button Black
User & Safety Instructions
User & Safety Instructions 1899872 Emporia V200 Big button flip top mobile phone Charging station, Panic button Black
User & Safety Instructions 1899872 Emporia V200 Big button flip top mobile phone Charging station, Panic button Black
Description
This text is machine translated.
Features
- Simple operation
- Extra large, illuminated keys with excellent pressure point
- Lift and hang up in closed state
- Large outside and inside display with easy to read writing
- Adjustable font size
- Emporia Emergency Call Function (optional)
- Suitable for the hard of hearing
- 3 speed-dial keys M1–M3
- 2 Battery cover, with and without emergency call button
- Nano Coating IP54: Splash-proof
- SUITABLE FOR HEARING AIDS, HAC: M4/T4
- Directory with 300 memory locations
- Receive contacts via SMS
- SMS memory up to 250 entries
- Send and receive SMS & MMS
- Vibration alert
- Different ring levels
- polyphonic ring tones
- External display with caller display
- Adjustable earpiece volume
- Hands-free
- Bluetooth
- Key tone on/off
- Built-in LED torch
- Detailed help texts for all menu items
- Pocket Calculators
- Alarm clock with snooze function
- Calendar
- Birthday reminder
- Transfer the images to the PC
- Emergency call function:
- Up to 5 emergency call contacts are automatically called one after the other by pressing a button
- Send an emergency text message to emergency call contacts
- Confirmation of the emergency call (emergency call cannot be erroneously landed on answering machine)
- Emergency call button can be deactivated
Scope of delivery
- GSM mobile phone
- Micro USB cable with mains plug
- Li-ion, 3.7 V / 900 mAh
- Charger
- User manual
- Additional battery cover without emergency call button









