ELEGANZA isolation jug: Some things are timeless!
The ELEGANZA stainless steel isolation jug combines timeless design with perfect insulation performance. It is made of highly polished and double-walled stainless steel and can be easily opened with only one hand thanks to the Easy Open catch. Using the Aroma Steel stainless steel piston, coffee Ideal remains tempered (up to 12 hours hot and 24 hours cold) and ensures long-lasting coffee pleasure, which tastes freshly brewed even after hours. The narrow and elegant shape as well as the fact that it is completely dishwasher-proof and is so hygienic to clean, makes it a perfect product which can be used in the event, hotel and catering sector excellently.
Timeless design
The ELEGANZA insulating jug is made of double-walled, highly polished stainless steel (18/10) and is convincing with its fine and slim shape.
Perfect coffee enjoyment thanks to the Aroma Steel insulating iron
The Aroma Steel stainless steel insulating plunger ensures perfect aroma even after hours and always makes coffee taste as freshly brewed.
Dishwasher-safe
The ELEGZA is simple and convenient to clean, as it can be completely washed in the dishwasher. Therefore, it is ideal for professional use in event, catering and hotel business.
Perfect insulation power
Thanks to the double-walled stainless steel insulating iron, drinks in the filled ELEGZA insulating can remain hot for up to 12 hours and 24 hours cold.
This text is machine translated.