
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Cat 5e RJ45 connector
Our service for you
Technical specifications
- Type
3101S-8821
- Product type
RJ45 connector
- Connector type
Twin connector
- No. of pins
8P8C
CAT 5e
- Connector standard
RJ45
- No. of ports
1 x
- No. of rows
1
- Weight
6 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Bronze, gold plated on nickel
- Material
Thermoplastic
- RoHS-compliant
Yes
- Features
unshielded enclosure
- Max. temperature
+85 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 2255425 encitech 3101S-8821 Cat 5e RJ45 connector 2101-0115-03 Twin connector No. of pins (RJ) 8P8C Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2255425 encitech 3101S-8821 Cat 5e RJ45 connector 2101-0115-03 Twin connector No. of pins (RJ) 8P8C Black 1 pc(s)






