
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
D-SUB housing
9
Metal
1
Silver
180°
1 pc(s)
Yes
7960-0205-01
Yes
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
+ cable sleeve
-45 - +105 °C
7960-0205-01
Datasheet 792954 encitech 7960-0205-01 7960-0205-01 D-SUB housing Number of pins: 9 Metal 180 ° Silver 1 pc(s)
User & Safety Instructions 792954 encitech 7960-0205-01 7960-0205-01 D-SUB housing Number of pins: 9 Metal 180 ° Silver 1 pc(s)