
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.92 / piece)
€ 11.76
-7 %
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
D-SUB pin strip set
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Plug, straight
- Number of pins
25
- Connection
Solder bucket
- Connection angle
45°
- No. of rows
2
- Content
1 Set
- Mating cycles
500
- Manufacturer part #
6355-0072-13
- Factory colour
Nickel
- Contact material
Copper alloy, selectively gold plated
- Contact surface
Selective gold on nickel
- Test voltage
1000 V
- Features
+ metallized plastic enclosure
+ cable sleeve
+ short 4-40 slot drive screws
Cable exit (lateral)
- Temperature range
-55°C - 105°C °C
- Type
D45NT25-M-DMP-K
Documents & Downloads
Datasheet
Datasheet 1508749 encitech D45NT25-M-DMP-K 6355-0072-13 D-SUB pin strip set 45 ° Number of pins: 25 Solder bucket 1 Set










