
Number
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 37
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Socket, straight
- Number of pins
37
- Connection
Solder bucket
- Connection angle
45°
- No. of rows
2
- Content
1 Set
- Mating cycles
100
- Manufacturer part #
6355-0009-14
- Factory colour
Nickel
- Contact material
Copper alloy, selectively gold plated
- Contact surface
Selective gold on nickel
- Test voltage
1000 V
- Features
+ metallized plastic enclosure
+ cable sleeve
+ knurled head screw lock
Cable exit (lateral)
- Temperature range
-55 °C - 105 °C
- Type
D45PK-M-37-DBS-K
Documents & Downloads
Datasheet
Datasheet 1508609 encitech D45PK-M-37-DBS-K 6355-0009-14 D-SUB receptacle set 45 ° Number of pins: 37 Solder bucket 1 Set
User & Safety Instructions
User & Safety Instructions 1508609 encitech D45PK-M-37-DBS-K 6355-0009-14 D-SUB receptacle set 45 ° Number of pins: 37 Solder bucket 1 Set










