
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
733190.D-SUB Case D45ZK
- Number of pins: 9
- Solid metal
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Solid metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
45°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-0706-11
- Industrial packaging
No
- Cable Ø range
- Width
15 mm
- Height
39.5 mm
- Length
31 mm
- RoHS-compliant
- Features
Cable exit (lateral)
1x cable exit (lateral)
+ 4-40 knurl head screw
- Temperature range
-40°C to +120 °C
- Type
D45ZK09HI-K
- Cable diameter (details)
11.50 mm
Documents & Downloads
Datasheet
Datasheet 1612291 encitech D45ZK09HI-K 6560-0706-11 D-SUB housing Number of pins: 9 Solid metal 45 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1612291 encitech D45ZK09HI-K 6560-0706-11 D-SUB housing Number of pins: 9 Solid metal 45 ° Silver 1 pc(s)





