
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
733190.D-SUB Case D45ZK
- Number of pins: 25
- Solid metal
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Solid metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
45°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-0706-13
- Industrial packaging
Yes
- Cable Ø range
- Width
15 mm
- Height
48.5 mm
- Length
53.5 mm
- RoHS-compliant
- Features
Cable exit (lateral)
1x cable exit (lateral)
+ 4-40 knurl head screw
- Temperature range
-40°C to +120 °C
- Type
D45ZK25HI-K
- Cable diameter (details)
11.50 mm
Documents & Downloads
Datasheet
Datasheet 1612383 encitech D45ZK25HI-K 6560-0706-13 D-SUB housing Number of pins: 25 Solid metal 45 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1612383 encitech D45ZK25HI-K 6560-0706-13 D-SUB housing Number of pins: 25 Solid metal 45 ° Silver 1 pc(s)






