
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
733190.D-SUB Case D45ZK
- Number of pins: 50
- Solid metal
Technical specifications
- Product type
D-SUB housing
- Number of pins
50
- Case material
Solid metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
45°
- Content
1 pc(s)
- Manufacturer part #
6561-0106-15
- Industrial packaging
Yes
- Width
18.7 mm
- Height
54 mm
- Length
67.5 mm
- Features
Cable outlet (lateral)
1x cable exit (lateral)
+ 4-40 knurl head screw
- Temperature range
-40°C to +120 °C
- Type
D45ZK50-K
- Cable diameter (details)
17 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1612387 encitech D45ZK50-K 6561-0106-15 D-SUB housing Number of pins: 50 Solid metal 45 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1612387 encitech D45ZK50-K 6561-0106-15 D-SUB housing Number of pins: 50 Solid metal 45 ° Silver 1 pc(s)










