
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
D-Sub connector strip
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Threaded bolts UNC 4-40 front
- Packaging type
Tray
- Product type
D-SUB pin strip
- Connector type
Pin strip, straight
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
2101-0182-03
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Test voltage
1000 V AC
- Features
+ screws
+ dimples
- Temperature range
-55 °C to 105 °C
- Type
DB25-SP-J
Documents & Downloads
Datasheet
Datasheet 1924906 encitech DB25-SP-J 2101-0182-03 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1924906 encitech DB25-SP-J 2101-0182-03 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s) Tray












