
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Socket, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
90°
- No. of rows
2
- Content
1 Set
- Mating cycles
100
- Manufacturer part #
6355-0065-12
- Factory colour
Nickel-coated
- Contact material
Copper alloy, selectively gold plated
- Contact surface
Selective gold on nickel
- Test voltage
1000 V
- Features
+ cable sleeve
+ metal enclosure
+ short 4-40 slot drive screws
Cable exit (lateral)
- Temperature range
-55 °C - 105 °C
- Type
DCMR-FK-15-DBS-K
Documents & Downloads
Datasheet
Datasheet 1508829 encitech DCMR-FK-15-DBS-K 6355-0065-12 D-SUB receptacle set 90 ° Number of pins: 15 Solder bucket 1 Set










