
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
- Number of pins: 9
- Plastic, metallised
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Manufacturer part #
6260-0105-01
- Industrial packaging
No
- Width
15 mm
- Height
38 mm
- Length
32.5 mm
- Features
1x cable entry (straight)
+ 4-40 knurl head screw
- Temperature range
-55 °C - +110 °C
- Type
DPPK-M-09-K
- Cable diameter (details)
11.50 mm
Documents & Downloads
Datasheet
Datasheet 1612484 encitech DPPK-M-09-K 6260-0105-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1612484 encitech DPPK-M-09-K 6260-0105-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)





