
Number
Total (€ 0.57 / piece)
€ 0.57
plus VAT.
14-day return policy included
Highlights & Details
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Packaging type
Tray
- Product type
D-SUB pin strip
- Connector type
Pin strip, right angle
- Number of pins
9
- Connection
Solder pins
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
2103-2100-01
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Features
+ screws
+ dimples
- Type
DRB-09M-TBG-110
Documents & Downloads
Datasheet
Datasheet 1925113 encitech DRB-09M-TBG-110 2103-2100-01 D-SUB pin strip 90 ° Number of pins: 9 Solder pins 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1925113 encitech DRB-09M-TBG-110 2103-2100-01 D-SUB pin strip 90 ° Number of pins: 9 Solder pins 1 pc(s) Tray







