
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
D-Sub socket strip
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Threaded bolts UNC 4-40 front
- Packaging type
Tray
- Product type
D-SUB receptacles
- Connector type
Power strip, right angle
- Number of pins
15
- Connection
Solder pins
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
2103-2100-12
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Test voltage
1000 V AC
- Features
+ screws
- Temperature range
-55 °C to 105 °C
- Type
DRB-15F-TBG-110
Documents & Downloads
Datasheet
Datasheet 1924798 encitech DRB-15F-TBG-110 2103-2100-12 D-SUB receptacles 90 ° Number of pins: 15 Solder pins 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1924798 encitech DRB-15F-TBG-110 2103-2100-12 D-SUB receptacles 90 ° Number of pins: 15 Solder pins 1 pc(s) Tray







