
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
D-SUB pin strip set
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Plug, straight
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 Set
- Mating cycles
100
- Manufacturer part #
6355-0070-03
- Factory colour
Nickel
- Contact material
Copper alloy, selectively gold plated
- Contact surface
Selective gold on nickel
- Test voltage
1000 V
- Features
+ metallized plastic enclosure
+ cable sleeve
+ short 4-40 slot drive screws
Cable exit (straight)
- Temperature range
-55°C - 105°C °C
- Type
DTNT25-M-DBP-K
Documents & Downloads
Datasheet
Datasheet 1508555 encitech DTNT25-M-DBP-K 6355-0070-03 D-SUB pin strip set 180 ° Number of pins: 25 Solder bucket 1 Set










