
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
Only 1 Set(s) available
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 37
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Socket, straight
- Number of pins
37
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 Set
- Mating cycles
100
- Manufacturer part #
6355-0032-14
- Factory colour
Black
- Contact material
Copper alloy, selectively gold plated
- Contact surface
Selective gold on nickel
- Test voltage
1000 V
- Features
+ cable sleeve
+ plastic enclosure
+ knurled head screw lock
Cable exit (straight)
- Temperature range
-55 °C - 105 °C
- Type
DTPK-P-37-DBS-K
Documents & Downloads
Datasheet
Datasheet 1508876 encitech DTPK-P-37-DBS-K 6355-0032-14 D-SUB receptacle set 180 ° Number of pins: 37 Solder bucket 1 Set










