
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Highlights & Details
D-SUB housing series DTSL
- Number of pins: 9
- Diecast zinc
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Diecast zinc
- Cable outlets
45°
- Factory colour
Metal
- Connection angle
45°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-0219-31
- Features
1x cable entry (lateral)
+ cable sleeve
- Temperature range
-40°C to 120 °C
- Type
DTSL09-SLRG-S-K
- Cable diameter (details)
11 mm
Documents & Downloads
Datasheet
Datasheet 1883481 encitech DTSL09-SLRG-S-K 6560-0219-31 D-SUB housing Number of pins: 9 Diecast zinc 45 ° Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1883481 encitech DTSL09-SLRG-S-K 6560-0219-31 D-SUB housing Number of pins: 9 Diecast zinc 45 ° Metal 1 pc(s)










