
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 3
- Number of pins: 44
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Socket, straight
- Number of pins
44
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 Set
- Mating cycles
100
- Manufacturer part #
6355-0063-13
- Factory colour
Nickel-coated
- Contact material
Copper alloy, selectively gold plated
- Contact surface
Selective gold on nickel
- Test voltage
500 V
- Features
+ cable sleeve
+ metal enclosure
+ knurled head screw lock
Cable exit (straight)
- Temperature range
-55 °C - 105 °C
- Type
DTZF25-HDS44-K
Documents & Downloads
Datasheet
Datasheet 1508656 encitech DTZF25-HDS44-K 6355-0063-13 D-SUB receptacle set 180 ° Number of pins: 44 Solder bucket 1 Set










