
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
Highlights & Details
D-SUB housing DTZK
- Number of pins: 9
- Solid metal
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Solid metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-0705-01
- Industrial packaging
No
- Cable Ø range
- Width
15 mm
- Height
39.5 mm
- Length
31 mm
- RoHS-compliant
- Features
1x cable entry (straight)
+ 4-40 knurl head screw
- Temperature range
-40°C to +120 °C
- Type
DTZK-09-HI-K
- Cable diameter (details)
11.50 mm
Documents & Downloads
Datasheet
Datasheet 1612573 encitech DTZK-09-HI-K 6560-0705-01 D-SUB housing Number of pins: 9 Solid metal 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1612573 encitech DTZK-09-HI-K 6560-0705-01 D-SUB housing Number of pins: 9 Solid metal 180 ° Silver 1 pc(s)













