
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
D-SUB housing DTZK
- Number of pins: 25
- Solid metal
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Solid metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-0705-03
- Industrial packaging
No
- Width
15 mm
- Height
48.5 mm
- Length
53.5 mm
- Features
1x cable entry (straight)
+ 4-40 knurl head screw
- Temperature range
-40°C to +120 °C
- Type
DTZK-25-HI-K
- Cable diameter (details)
11.50 mm
Documents & Downloads
Datasheet
Datasheet 1612598 encitech DTZK-25-HI-K 6560-0705-03 D-SUB housing Number of pins: 25 Solid metal 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1612598 encitech DTZK-25-HI-K 6560-0705-03 D-SUB housing Number of pins: 25 Solid metal 180 ° Silver 1 pc(s)













