
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Only 4 Piece(s) available
Highlights & Details
D-SUB housing series DZK
- Number of pins: 9
- Diecast zinc
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Diecast zinc
- Cable outlets
180°
- Factory colour
Metal
- Connection angle
180°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-6105-01
- Features
+ 4-40 knurl head screw
+ cable sleeve
- Temperature range
-40 °C to 120 °C
- Type
DTZK09-PCLG-K
- Cable diameter (details)
11.50 mm
Documents & Downloads
Datasheet
Datasheet 1924215 encitech DTZK09-PCLG-K 6560-6105-01 D-SUB housing Number of pins: 9 Diecast zinc 180 ° Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1924215 encitech DTZK09-PCLG-K 6560-6105-01 D-SUB housing Number of pins: 9 Diecast zinc 180 ° Metal 1 pc(s)












