
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
Only 3 Piece(s) available
Highlights & Details
D-SUB housing series DZK
- Number of pins: 37
- Diecast zinc
Technical specifications
- Product type
D-SUB housing
- Number of pins
37
- Case material
Diecast zinc
- Cable outlets
180°
- Factory colour
Metal
- Connection angle
180°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-6105-04
- Features
+ 4-40 knurl head screw
+ cable sleeve
- Temperature range
-40 °C to 120 °C
- Type
DTZK37-PCLG-K
- Cable diameter (details)
11.50 mm
Documents & Downloads
Datasheet
Datasheet 1924308 encitech DTZK37-PCLG-K 6560-6105-04 D-SUB housing Number of pins: 37 Diecast zinc 180 ° Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1924308 encitech DTZK37-PCLG-K 6560-6105-04 D-SUB housing Number of pins: 37 Diecast zinc 180 ° Metal 1 pc(s)












