
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.28
50
11% = € 0.03
€ 0.25
100
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.28 / piece)
€ 0.84
plus VAT.
14-day return policy included
Highlights & Details
encitech RJ126P6CR N/A 6510-0104-04 Plug, straight No. of pins (RJ) 6P6C Transparent 1 pc(s)
Our service for you
Technical specifications
- Type
RJ126P6CR
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
6P6C
- Connector standard
RJ12
- Connection
Cut & Clip
- Factory colour
Transparent
- Content
1 pc(s)
- Contact material
Cu-alloy, gold plated
- Material
Polycarbonate (PC)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2255517 encitech RJ126P6CR encitech RJ126P6CR N/A 6510-0104-04 Plug, straight No. of pins (RJ) 6P6C Transparent 1 pc(s) 6510-010
User & Safety Instructions
User & Safety Instructions 2255517 encitech RJ126P6CR encitech RJ126P6CR N/A 6510-0104-04 Plug, straight No. of pins (RJ) 6P6C Transparent 1 pc(s) 6510-010





