
Number
Minimum order quantity: 7
Total (€ 0.25 / piece)
€ 1.75
plus VAT.
14-day return policy included
Highlights & Details
encitech RJ458P8CR N/A 6510-0104-01 Plug, straight No. of pins (RJ) 8P8C Transparent 1 pc(s)
Our service for you
Technical specifications
- Type
RJ458P8CR
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8P8C
- Connector standard
RJ45
- Connection
Cut & Clip
- Factory colour
Transparent
- Content
1 pc(s)
- Contact material
Cu-alloy, gold plated
- Material
Polycarbonate (PC)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2255515 encitech RJ458P8CR encitech RJ458P8CR N/A 6510-0104-01 Plug, straight No. of pins (RJ) 8P8C Transparent 1 pc(s) 6510-010
User & Safety Instructions
User & Safety Instructions 2255515 encitech RJ458P8CR encitech RJ458P8CR N/A 6510-0104-01 Plug, straight No. of pins (RJ) 8P8C Transparent 1 pc(s) 6510-010





