encitech RJJS-88-142-E1V-002 encitech RJJS-88-142-E1V-002 N/A 3251-0003-02 Socket, vertical vertical No. of pins (RJ) 8P
Number
Technical specifications
- Packaging type
Tray
- Type
RJJS-88-142-E1V-002
- Product type
RJ connector
- Connector type
Socket, vertical vertical
- No. of pins
8P8C
CAT 5
- Connector standard
RJ45
- Connection
Print
- No. of ports
1 x
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
Thermoplastic
- Features
shielded housing
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
Documents & Downloads
Datasheet
Datasheet 1897246 encitech RJJS-88-142-E1V-002 encitech RJJS-88-142-E1V-002 N/A 3251-0003-02 Socket, vertical vertical No. of pins (RJ) 8P
User & Safety Instructions
User & Safety Instructions 1897246 encitech RJJS-88-142-E1V-002 encitech RJJS-88-142-E1V-002 N/A 3251-0003-02 Socket, vertical vertical No. of pins (RJ) 8P