encitech RJJS-88-142-E7V-036 encitech RJJS-88-142-E7V-036 N/A 3257-0013-02 Socket, vertical vertical No. of pins (RJ) 8P
Number
Technical specifications
- Packaging type
Tray
- Type
RJJS-88-142-E7V-036
- Product type
RJ connector
- Connector type
Socket, vertical vertical
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- Connection
Solder pins
- Type A
RJ45 socket
- No. of ports
1 x
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
Phosphor bronze
- Features
+ shielding
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2521043 encitech RJJS-88-142-E7V-036 encitech RJJS-88-142-E7V-036 N/A 3257-0013-02 Socket, vertical vertical No. of pins (RJ) 8P
User & Safety Instructions
User & Safety Instructions 2521043 encitech RJJS-88-142-E7V-036 encitech RJJS-88-142-E7V-036 N/A 3257-0013-02 Socket, vertical vertical No. of pins (RJ) 8P