
Number
Highlights & Details
D-SUB pin strip set
- D-SUB pin strip set
- No. of rows: 3
- Number of pins: 26
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Plug, straight
- Number of pins
26
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 Set
- Mating cycles
100
- Manufacturer part #
6355-0058-02
- Factory colour
Nickel
- Contact material
Copper alloy, selectively gold plated
- Contact surface
Selective gold on nickel
- Test voltage
500 V
- Features
+ metallized plastic enclosure
+ short 4-40 slot drive screws
Cable exit (straight)
- Temperature range
-55°C - 105°C °C
- Type
TRI-M-15-HDP26-K
Documents & Downloads
Datasheet
Datasheet 1508554 encitech TRI-M-15-HDP26-K 6355-0058-02 D-SUB pin strip set 180 ° Number of pins: 26 Solder bucket 1 Set
Datasheet 1508554 encitech TRI-M-15-HDP26-K 6355-0058-02 D-SUB pin strip set 180 ° Number of pins: 26 Solder bucket 1 Set
User & Safety Instructions
User & Safety Instructions 1508554 encitech TRI-M-15-HDP26-K 6355-0058-02 D-SUB pin strip set 180 ° Number of pins: 26 Solder bucket 1 Set










