
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
14-day return policy included
Highlights & Details
Enclosure extension Han® 10B-agg-LB 09300100305 HARTING 1 pc(s)
Our service for you
Technical specifications
- Type
Han® 10B-agg-LB
- Product type
Enclosure extension
- Series
Han® 10B
- Manufacturer part #
09300100305
- Features
low type
1x longitudinal brace lock
- Factory colour
Grey
- Type
Low Profile, 1-longitudinal rail-lock
- Case material
Aluminium, die cast
- Size
10 B
- Connection
-
- Series
10 B
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 741456 Enclosure extension Han® 10B-agg-LB 09300100305 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741456 Enclosure extension Han® 10B-agg-LB 09300100305 HARTING 1 pc(s)
Description
Housing for 10 B series for industrial applications. Available in metal (aluminium die-cast).










