
Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
Only 9 Piece(s) available
Highlights & Details
Enclosure extension Han® 10B-agg-LB-K 09300100303 HARTING 1 pc(s)
Our service for you
Technical specifications
- Type
Han® 10B-agg-LB-K
- Product type
Enclosure extension
- Series
Han® 10B
- Manufacturer part #
09300100303
- Features
low type with plastic lid
1x longitudinal brace lock
- Factory colour
Grey
- Type
low profile with plastic cap, 1 locking lever-lock
- Case material
Aluminium, die cast
- Size
10 B
- Series
10 B
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 749583 Enclosure extension Han® 10B-agg-LB-K 09300100303 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749583 Enclosure extension Han® 10B-agg-LB-K 09300100303 HARTING 1 pc(s)
Description
Attachment casing for series 10 B for industrial applications. Available in metal (aluminium die-cast).









