
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
14-day return policy included
Highlights & Details
Enclosure extension Han® 16B-agg-LB 09300160307 HARTING 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Type
Han® 16B-agg-LB
- Product type
Enclosure extension
- Series
Han® 16B
- Manufacturer part #
09300160307
- Features
low type
1x longitudinal brace lock
- Factory colour
Grey
- Type
Low built, 1 longitudinal bracket lock
- Case material
Aluminium, die cast
- Size
16 B
- Connection
-
- Series
16 B
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 741468 Enclosure extension Han® 16B-agg-LB 09300160307 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741468 Enclosure extension Han® 16B-agg-LB 09300160307 HARTING 1 pc(s) Piece
Description
Attachment casing for 16 B series for industrial applications Available in metal (Aluminium casing)










