

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Han 3A-agg-OB-K
Enclosure extension
Han® 3A
09200030306
Cable exit (straight)
1x transverse brace locking mechanism
+ lid
Grey
Zinc
3 A
Han 3A
1 pc(s)
IP44
125 °C
-40 °C
yes
Datasheet 743025 Enclosure extension Han 3A-agg-OB-K 09200030306 HARTING 1 pc(s) Single
User & Safety Instructions 743025 Enclosure extension Han 3A-agg-OB-K 09200030306 HARTING 1 pc(s) Single