
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Highlights & Details
Enclosure extension Han® 6B-agg-LB 09300060301 HARTING 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Type
Han® 6B-agg-LB
- Product type
Enclosure extension
- Series
Han® 6B
- Manufacturer part #
09300060301
- Features
low type
1x longitudinal brace lock
- Factory colour
Grey
- Type
Low built, 1 longitudinal bracket lock
- Case material
Aluminium, die cast
- Size
6 B
- Series
6 B
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 741480 Enclosure extension Han® 6B-agg-LB 09300060301 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741480 Enclosure extension Han® 6B-agg-LB 09300060301 HARTING 1 pc(s) Piece
Description
Attachment casing for 6 B series for industrial applications Available in metal (Aluminium casing)










