There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Encoder
11066001
AUTO mode
+ switch
24 V AC
24 V DC
24 V AC
24 V DC
24, 24 V AC, V DC (max)
Analogue
Screw terminal
IP40
-10 °C
+50 °C
22.50 mm
61.30 mm
60 mm
(W x H x D) 22.50 x 61.30 x 60 mm
1 pc(s)
70 g
Grey
yes
Datasheet 2860521 Encoder 24, 24 V AC, V DC (max) Analogue Metz Connect 11066001 1 pc(s)
User & Safety Instructions 2860521 Encoder 24, 24 V AC, V DC (max) Analogue Metz Connect 11066001 1 pc(s)