There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Encoder
110731
+ LED
24 V AC
24 V DC
24 V AC
24 V DC
24, 24 V AC, V DC (max)
0 mA
20 mA
0 - 20 mA
Analogue
24 V DC/AC
Spring-loaded terminal
IP40
-5 °C
+55 °C
11.20 mm
87.50 mm
60 mm
(W x H x D) 11.20 x 87.50 x 60 mm
1 pc(s)
43 g
Grey
not relevant
Datasheet 2860519 Encoder 24, 24 V AC, V DC (max) Analogue Metz Connect 110731 Piece 1 pc(s)
User & Safety Instructions 2860519 Encoder 24, 24 V AC, V DC (max) Analogue Metz Connect 110731 Piece 1 pc(s)