
Number
Analogue value generator KMA-E08
Highlights & Details
- Interface technologyInterface componentAnalogue value control elementBeing setpoint generatorDefault variableValve positionsAdjust the mixing flapsManual operationCoupling componentBTR Netcom
Technical specifications
- Product type
Encoder
- Type
110660
- Functions
AUTO mode
- Features
+ switch
- Operating voltage
24 V AC
24 V DC
- Max. operating voltage
24 V AC
24 V DC
- Operating voltage
24, 24 V AC, V DC (max)
- Switching voltage (max.)
24 V DC/AC
- Connection
Screw terminal
IP40
- Min. temperature
-10 °C
- Max. temperature
+50 °C
- Width
22.50 mm
- Height
61.30 mm
- Depth
60 mm
- Dim
(W x H x D) 22.50 x 61.30 x 60 mm
- Content
1 pc(s)
- Weight
70 g
- Factory colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860520 Encoder 24, 24 V AC, V DC (max) Metz Connect 110660 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2860520 Encoder 24, 24 V AC, V DC (max) Metz Connect 110660 1 pc(s)
Information
Information 2860520 Encoder 24, 24 V AC, V DC (max) Metz Connect 110660 1 pc(s)
Description
This text is machine translated.








