
Number
Analogue value generator KMA-F8
Highlights & Details
- Interface technologyInterface componentAnalogue value control elementBeing setpoint generatorDefault variableValve positionsAdjust the mixing flapsManual operationCoupling componentBTR relaysBTR Netcom
Technical specifications
- Product type
Encoder
- Type
110730
- Operating voltage
24 V AC
24 V DC
- Max. operating voltage
24 V AC
24 V DC
- Operating voltage
24, 24 V AC, V DC (max)
- Connection
Spring-loaded terminal
IP40
- Min. temperature
-5 °C
- Max. temperature
+55 °C
- Width
11.20 mm
- Height
87.50 mm
- Depth
60 mm
- Dim
(L x W x H) 11.7 cm x 11.20 mm x 87.50 mm
- Content
1 pc(s)
- Weight
43 g
- Factory colour
Grey
- Length
11.7 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860517 Encoder 24, 24 V AC, V DC (max) Metz Connect 110730 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2860517 Encoder 24, 24 V AC, V DC (max) Metz Connect 110730 1 pc(s)
Information
Information 2860517 Encoder 24, 24 V AC, V DC (max) Metz Connect 110730 1 pc(s)
Description
This text is machine translated.









