
Number
Technical specifications
- Sensor
Fe-CuNi, type "J"
- Sensor diameter
6 mm
- Type
K1-TC-J-6x60-2M-600°C
- Manufacturer part #
K1-TC-J-6x60-2M-600°C
- Temperature reading range
-50 up to 600 °C
- Sensor type
J
- Temperature reading range (max.)
600 °C
- Temperature reading range (min.)
-50 °C
- Probe length
60 mm
- Cable length
2 m
- Temperature
-50 - +600 °C
- Product type
Heating element
Documents & Downloads
Datasheet
Datasheet 198851 Enda Heating element K1-TC-J-6x60-2M-600°C Sensor type J Temperature reading range-50 up to 600 °C Cable length (details
User & Safety Instructions
User & Safety Instructions 198851 Enda Heating element K1-TC-J-6x60-2M-600°C Sensor type J Temperature reading range-50 up to 600 °C Cable length (details
Conformity certificate
Conformity certificate 198851 Enda Heating element K1-TC-J-6x60-2M-600°C Sensor type J Temperature reading range-50 up to 600 °C Cable length (details




