

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature controller
ET2011-T-LV
PID
30 V DC
24 V AC
24 V DC
12 V DC
-200 up to 1700 °C
1700 °C
-200 °C
1
1
C/A2 relay: 250V AC/8A, change-over contact (adjustable as control or alarm output)
SSR output: Max. 20 mA/12 V DC
Control output can be selected between relay or SSR output
(L x W x H) 71 x 77 x 35 mm
Black
35 mm
71 mm
77 mm
IP65 (on front)/IP20 (on back)
J
K
T
S
R
ET2011-T-LV
PID control with self-optimization (SELFTUNE)
Soft-Start (ramp function)
Adjustable control type On-Off / P, PI, PD, PID
71 mm
Recess-mount
77x35 mm
PT100 and various thermo elements (J, K, T, S, R)
215
Datasheet 3527766 Enda PID Temperature controller J, K, T, S, R -200 up to 1700 °C (L x W x H) 71 x 77 x 35 mm
User & Safety Instructions 3527766 Enda PID Temperature controller J, K, T, S, R -200 up to 1700 °C (L x W x H) 71 x 77 x 35 mm