

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature controller
ET4420-LV
PID
8 V AC
10 V DC
12 V DC
24 V AC
24 V DC
30 V DC
-199.9 up to 1700 °C
1700 °C
-199.9 °C
SSR
2
1
C/A2 relay: 250V AC, 8A (resistive load), change-over contact NO + NC, selectable as control or Alarm2 output
A1 Relay: 250V AC,8A (resistive load), NO, selectable as Alarm1 or PID controller output for cooling function
SSR output: Max. 20mA, 24 volt
(L x W x H) 87 x 48 x 48 mm
Black
48 mm
87 mm
48 mm
IP65 (on front)/IP20 (on back)
Pt100
J
K
L
T
S
R
B
ET4420-LV
PID control with self-optimization (SELFTUNE)
Soft-Start (ramp function)
Selectable control type On-Off / P, PI, PD, PID.
87 mm
Recess-mount
1
48 x 48 mm
Pt100, J, K, T, S, R
250
230 V/AC 50/60 Hz (+10 up to 20 %)
Datasheet 3527765 Enda PID Temperature controller Pt100, J, K, L, T, S, R, B -199.9 up to 1700 °C SSR (L x W x H) 87 x 48 x 48 mm
User & Safety Instructions 3527765 Enda PID Temperature controller Pt100, J, K, L, T, S, R, B -199.9 up to 1700 °C SSR (L x W x H) 87 x 48 x 48 mm