

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature controller
ET8420-230
PID
230 V AC
-199.9 up to 1700 °C
1700 °C
-199.9 °C
SSR
2
1
C/A2 relay: 250 V AC, 8 A (resistive load), changeover contact NO + NC, selectable as control or Alarm2 output .
A1 Relay: 250 V AC,8A (resistive load), NO, selectable as Alarm1 or PID controller output for cooling function.
SSR output: Max. 20mA, 24 volt.
(L x W x H) 87 x 48 x 96 mm
Black
96 mm
87 mm
48 mm
IP65 (on front)/IP20 (on back)
Pt100
J
K
L
T
S
R
B
ET8420-230
PID control with self-optimization (SELFTUNE) , soft-start (ramp function)
Selectable control type On-Off / P, PI, PD, PID
87 mm
Recess-mount
1
48 x 96 mm
PT100 and various thermo elements (J, K, L, T, S, R, B
400 g
Datasheet 3527760 Enda PID Temperature controller Pt100, J, K, L, T, S, R, B -199.9 up to 1700 °C SSR (L x W x H) 87 x 48 x 96 mm
User & Safety Instructions 3527760 Enda PID Temperature controller Pt100, J, K, L, T, S, R, B -199.9 up to 1700 °C SSR (L x W x H) 87 x 48 x 96 mm