

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Universal controller
EUP7420-230
PID
90 V AC
230 V AC
250 V AC
-200 up to 1700 °C
1700 °C
-200 °C
1
2
1
C/A2 relay: 250V AC, 8A (resistive load), switching NO + NC.
A1 relay: 250V AC, 8A (resistive load), No.
ANL/SSR: 0−20mA, 4−20mA (12 bits, 0.2% accuracy) or SSR output 24V/20mA.
(L x W x H) 97 x 72 x 72 mm
Black
72 mm
97 mm
72 mm
IP65 (on front)
IP20 (back panel)
J
K
L
T
S
R
Pt100
EUP7420-230
Switch panel mounting according to DIN 43700, with fixing mechanism
97 mm
Recess-mount
1
72x72 mm
Universal input for thermocouples, PT100, mA, mV, V
400 g
Datasheet 3527756 Enda PID Universal controller J, K, L, T, S, R, Pt100 -200 up to 1700 °C (L x W x H) 97 x 72 x 72 mm
User & Safety Instructions 3527756 Enda PID Universal controller J, K, L, T, S, R, Pt100 -200 up to 1700 °C (L x W x H) 97 x 72 x 72 mm