

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Universal controller
EUP8420-230
PID
230 V AC
-200 up to 1700 °C
1700 °C
-200 °C
Analogue current
1
2
1
C/A2 relay: 250VAC, 8A (resistive load), switching NO + NC
A1 Relay: 250VAC, 8A (resistive load), NO (selectable as Alarm1 or cooler function)
ANL/SSR output: 0−20mA,4−20mA (12bit, 0.2% accuracy) or as SSR output 24V/20mA
(L x W x H) 87 x 48 x 96 mm
Black
96 mm
87 mm
48 mm
IP65 (on front)
IP20 (back panel)
Pt100
J
K
L
S
R
T
EUP8420-230
PID universal controller, self-extinguishing housing material
87 mm
Recess-mount
1
48 x 96 mm
THERMAL ELEMENTS J, K, L, T, S, R and PT100
400 g
Datasheet 3527757 Enda PID Universal controller Pt100, J, K, L, S, R, T -200 up to 1700 °C Analogue current (L x W x H) 87 x 48 x 96 mm
User & Safety Instructions 3527757 Enda PID Universal controller Pt100, J, K, L, S, R, T -200 up to 1700 °C Analogue current (L x W x H) 87 x 48 x 96 mm