
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 31.08
-16 %
€ 26.04
plus VAT.
Technical specifications
- Sensor
PT 100
- Sensor diameter
6 mm
- Type
K1-PT100-6x60-2M
- Manufacturer part #
K1-PT100-6x60-2M
- Temperature reading range
-50 up to 400 °C
- Sensor type
Pt100
- Temperature reading range (max.)
400 °C
- Temperature reading range (min.)
-50 °C
- Probe length
60 mm
- Cable length
2 m
- Temperature
-50 - +400 °C
- Product type
Temperature sensor
Documents & Downloads
Datasheet
Datasheet 198365 Enda Temperature sensor K1-PT100-6x60-2M Sensor type Pt100 Temperature reading range-50 up to 400 °C Cable length (detai
User & Safety Instructions
User & Safety Instructions 198365 Enda Temperature sensor K1-PT100-6x60-2M Sensor type Pt100 Temperature reading range-50 up to 400 °C Cable length (detai








