
Number
Technical specifications
- Sensor
Pt100
- Sensor diameter
6 mm
- Type
K1-PT100-S-6x50-2M-2L
- Manufacturer part #
K1-PT100-S-6x50-2M-2L
- Temperature reading range
-50 up to 200 °C
- Material
Silicone
- Sensor type
Pt100
- Material (details)
Silicone
- Temperature reading range (max.)
200 °C
- Temperature reading range (min.)
-50 °C
- Probe length
50 mm
- Cable length
2 m
- Temperature
-50 - +200 °C
- Product type
Temperature sensor
Documents & Downloads
Datasheet
Datasheet 198865 Enda Temperature sensor K1-PT100-S-6x50-2M-2L Silicone Sensor type Pt100 Temperature reading range-50 up to 200 °C Cable
User & Safety Instructions
User & Safety Instructions 198865 Enda Temperature sensor K1-PT100-S-6x50-2M-2L Silicone Sensor type Pt100 Temperature reading range-50 up to 200 °C Cable
Conformity certificate
Conformity certificate 198865 Enda Temperature sensor K1-PT100-S-6x50-2M-2L Silicone Sensor type Pt100 Temperature reading range-50 up to 200 °C Cable


