
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
Technical specifications
- Sensor
Fe-CuNi, type "J"
- Sensor diameter
6 mm
- Type
K1-TC-J-6x60-2M
- Manufacturer part #
K1-TC-J-6x60-2M
- Temperature reading range
-50 up to 400 °C
- Sensor type
J
- Temperature reading range (max.)
400 °C
- Temperature reading range (min.)
-50 °C
- Probe length
60 mm
- Cable length
2 m
- Temperature
-50 - +400 °C
- Product type
Temperature sensor
Documents & Downloads
Datasheet
Datasheet 198377 Enda Temperature sensor K1-TC-J-6x60-2M Sensor type J Temperature reading range-50 up to 400 °C Cable length (details) 2
User & Safety Instructions
User & Safety Instructions 198377 Enda Temperature sensor K1-TC-J-6x60-2M Sensor type J Temperature reading range-50 up to 400 °C Cable length (details) 2








