
Number
Technical specifications
- Sensor Dimensions: 8 x 40 mm
- Product type
Temperature sensor
- Temperature reading range
-50 up to 400 °C
- Sensor
Pt100
- Sensor type
Pt100
- Sensor diameter
8 mm
- Type
K10-PT100-40x8x8-2M
- Manufacturer part #
K10-PT100-40x8x8-2M
- Dim
(L x W) 40 mm x 8 mm
- Probe length
40 mm
- Cable length
2 m
- Temperature reading range (max.)
400 °C
- Temperature reading range (min.)
-50 °C
- Width
8 mm
- Length
40 mm
- Cable length
2 m
- Temperature
-50 - +400 °C
Documents & Downloads
Datasheet
Datasheet 198416 Enda Temperature sensor K10-PT100-40x8x8-2M Sensor type Pt100 Temperature reading range-50 up to 400 °C Cable length (de
User & Safety Instructions
User & Safety Instructions 198416 Enda Temperature sensor K10-PT100-40x8x8-2M Sensor type Pt100 Temperature reading range-50 up to 400 °C Cable length (de








