
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
Technical specifications
- Sensor Dimensions: 8 x 40 mm
- Sensor
Fe-CuNi, type "J"
- Type
K10-TC-J-40x8x8-2M
- Manufacturer part #
K10-TC-J-40x8x8-2M
- Temperature reading range
-50 up to 400 °C
- Sensor type
J
- Temperature reading range (max.)
400 °C
- Temperature reading range (min.)
-50 °C
- Probe length
40 mm
- Cable length
2 m
- Temperature
-50 - +400 °C
- Product type
Temperature sensor
Documents & Downloads
Datasheet
Datasheet 198429 Enda Temperature sensor K10-TC-J-40x8x8-2M Sensor type J Temperature reading range-50 up to 400 °C Cable length (details
User & Safety Instructions
User & Safety Instructions 198429 Enda Temperature sensor K10-TC-J-40x8x8-2M Sensor type J Temperature reading range-50 up to 400 °C Cable length (details









