1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power generator
7000 W
230 V
400 V
IP23
Unleaded petrol
3
97 db (A)
HONDA GX390/11 HP
81 kg
(W x H x D) 800 x 576 x 538 mm
6.4 kW
Four-stroke
800 mm
576 mm
538 mm
Yes
30 l
Datasheet 1594592 Endress ESE 606 DHS-GT Four-stroke Power generator 6.4 kW 230 V, 400 V 81 kg 7000 W
User & Safety Instructions 1594592 Endress ESE 606 DHS-GT Four-stroke Power generator 6.4 kW 230 V, 400 V 81 kg 7000 W