
Number
Highlights & Details
Flow switch Flowfant® DT31-A1C111AB2CAB 18-30VDC; switch PNP + 4-20mA plug M12 G1/4 external thread ISO228; 316L
- Approval: Ex-free range
- Electrical connection: M12 connector
- Auxiliary power; output: 18-30VDC; switch PNP + 4-20mA
- Display: Digital
- Application; measurement range: Liquid, 20...+85oC, 0.03-3m/s.
- Adjustment: On site
- Process connection; material: G1/4 External thread ISO228; 316L
- Insertion length L; Diameter D: 100 mm; 6mm
- Additional equipment; material certificate: Basic version; not required
- Design: Standard, documentation in English
Technical specifications
- Product type
Flow sensor
- Type
DTT31
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Outputs
PNP
- Material
Stainless steel
- Nominal diameter
6 mm
- Media temperature (min.)
-20 °C
- Max. media temperature
85 °C
- Reading range (min.)
0.03 m/s
- Reading range (max.)
3.0 m/s
- Reading range
0.03 - 3.0 m/s
- Contact type
1 PNP
- Length
100 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 100 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2988306 Endress+Hauser Flow sensor DTT31 DTT31-A1C111AB2CAB Operating voltage (range): 18 - 30 V DC Reading range: 0.03 - 3.0 m/
User & Safety Instructions 2988306 Endress+Hauser Flow sensor DTT31 DTT31-A1C111AB2CAB Operating voltage (range): 18 - 30 V DC Reading range: 0.03 - 3.0 m/
Description
This text is machine translated.
Features
- Virtually no pressure loss
- Function check and process information on site thanks to digital display on the device
- 310° rotating housing top and rotating display enable the reading in all positions










